GRP0335C1ER50BA01B vs 250R05L0R5CT4S feature comparison

GRP0335C1ER50BA01B Murata Manufacturing Co Ltd

Buy Now Datasheet

250R05L0R5CT4S Johanson Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD JOHANSON TECHNOLOGY INC
Package Description , 0201 , 0201
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 5e-7 µF 5e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.3 mm 0.3 mm
Length 0.6 mm 0.6 mm
Negative Tolerance 50% 50%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk BULK
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 25 V 25 V
Series GRP033(5C)
Size Code 0201 0201
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 0.3 mm 0.3 mm
Base Number Matches 1 1
Rohs Code No
HTS Code 8532.24.00.20
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Multilayer Yes
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare GRP0335C1ER50BA01B with alternatives

Compare 250R05L0R5CT4S with alternatives