GRF1-P-C-08-2000-C1-S vs SR05N0-26F4-180 feature comparison

GRF1-P-C-08-2000-C1-S Samtec Inc

Buy Now Datasheet

SR05N0-26F4-180 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8544.20.00.00 8536.69.40.40
Body Breadth 0.236 inch 0.08 inch
Body Depth 0.61 inch 0.285 inch
Body Length 2.031 inch 0.275 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0C8
Contact Finish Mating AU ON NI AU
Contact Gender MALE MALE
Contact Material BRASS BERYLLIUM COPPER
Contact Style COAX RND PIN-SKT
Filter Feature NO NO
Insulator Material POLYTETRAFLUOROETHYLENE POLYPHENYLENE SULFIDE
Mixed Contacts YES NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE ONE
Operating Temperature-Max 90 °C
Operating Temperature-Min -40 °C
Plating Thickness 30u inch 50u inch
Reference Standard UL
Total Number of Contacts 8 5
Base Number Matches 1 1
Additional Feature TYPE 'ET' TEFLON WIRE
Contact Design PREASSEM CONN
Contact Finish Termination GOLD
Contact Pattern RECTANGULAR
Contact Resistance 8 mΩ
Dielectric Withstanding Voltage 900VAC V
Durability 500 Cycles
Insertion Force-Max .834 N
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.05 inch
Mounting Type PANEL
Number of Rows Loaded 1
Rated Current (Signal) 3 A
Terminal Length 18 inch
Termination Type SOLDER LUG
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min .834 N

Compare GRF1-P-C-08-2000-C1-S with alternatives

Compare SR05N0-26F4-180 with alternatives