SR05N0-26F4-180
vs
M80-4T11601F1-01-321-03-322
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
HARWIN PLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
TYPE 'ET' TEFLON WIRE
Body Breadth
0.08 inch
0.219 inch
Body Depth
0.285 inch
0.205 inch
Body Length
0.275 inch
1.654 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU
AU
Contact Finish Termination
GOLD
Tin/Lead (Sn/Pb)
Contact Gender
MALE
FEMALE
Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
8 mΩ
25 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
900VAC V
Durability
500 Cycles
500 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.834 N
Insulation Resistance
5000000000 Ω
100000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
GLASS FILLED POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.05 inch
0.079 inch
Mixed Contacts
NO
YES
Mounting Type
PANEL
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
2
Plating Thickness
50u inch
12u inch
Rated Current (Signal)
3 A
3 A
Terminal Length
18 inch
0.118 inch
Termination Type
SOLDER LUG
SOLDER
Total Number of Contacts
5
20
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
.834 N
Base Number Matches
1
1
Rohs Code
No
Contact Arrangement
S16P4
Insulator Color
BLACK
JESD-609 Code
e0
Mating Contact Row Spacing
0.079 inch
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Style
STRAIGHT
Number Of PCB Rows
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2 mm
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Terminal Pitch
2 mm
Compare SR05N0-26F4-180 with alternatives
Compare M80-4T11601F1-01-321-03-322 with alternatives