GR3DB vs 1N5550D3A-JQRS feature comparison

GR3DB Surge Components Inc

Buy Now Datasheet

1N5550D3A-JQRS TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SURGE COMPONENTS INC TT ELECTRONICS PLC
Package Description SMB, 2 PIN HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY POWER
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-CDSO-N2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.15 µs 2 µs
Surface Mount YES YES
Terminal Form C BEND NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 20
Additional Feature HIGH RELIABILITY
JESD-609 Code e4
Qualification Status Not Qualified
Terminal Finish GOLD

Compare GR3DB with alternatives

Compare 1N5550D3A-JQRS with alternatives