GPTCNA11
vs
GPSCNH11
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ZF FRIEDRICHSHAFEN AG
|
THE CHERRY CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Actuator Travel |
0.54 mm
|
5.92 mm
|
Actuator Type |
STEEL LEVER
|
STEEL LEVER
|
Body Breadth |
17.6 mm
|
17.6 mm
|
Body Height |
23.5 mm
|
23.5 mm
|
Body Length or Diameter |
49.6 mm
|
49.6 mm
|
Contact (AC) Max Rating R Load |
15A@250VAC
|
15A@250VAC
|
Contact Current(AC)-Max |
15 A
|
15 A
|
Contact Current(DC)-Max |
25 A
|
25 A
|
Contact (DC) Max Rating R Load |
25A@250VDC
|
25A@250VDC
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
250 V
|
250 V
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT-THREADED
|
Operating Force-Max |
3.42 N
|
3.42 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Pre-Travel-Max |
0.41 mm
|
0.41 mm
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type |
SCREW
|
SOLDER
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.40
|
|
|
|
Compare GPTCNA11 with alternatives
Compare GPSCNH11 with alternatives