GPTBLS11 vs GPTBLS01 feature comparison

GPTBLS11 The Cherry Corporation

Buy Now Datasheet

GPTBLS01 The Cherry Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer THE CHERRY CORP THE CHERRY CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Travel 15.61 mm 15.61 mm
Actuator Type STEEL LEVER STEEL LEVER
Body Breadth 17.6 mm 17.6 mm
Body Height 23.5 mm 23.5 mm
Body Length or Diameter 49.6 mm 49.6 mm
Contact (AC) Max Rating R Load 20A@250VAC 20A@250VAC
Contact Current(AC)-Max 20 A 20 A
Contact Current(DC)-Max 25 A 25 A
Contact (DC) Max Rating R Load 25A@250VDC 25A@250VDC
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 250 V 250 V
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 0.78 N 0.78 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Pre-Travel-Max 10 mm 10 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type SCREW SCREW
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare GPTBLS11 with alternatives

Compare GPTBLS01 with alternatives