GP2A11
vs
GP2A26
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
SHARP CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
WITH SIGNAL PROCESSING CIRCUIT, TTL COMPATIBLE, WITH CONNECTOR
|
WITH CONNECTOR
|
Body Height |
21.5 mm
|
|
Body Length or Diameter |
11 mm
|
|
Measurement Range-Max (mm) |
5 mm
|
7 mm
|
Measurement Range-Min (mm) |
2 mm
|
3 mm
|
Operating Current-Max |
100 mA
|
30 mA
|
Output Range |
0.40-4.70mA
|
0.40V
|
Output Type |
ANALOG VOLTAGE
|
ANALOG VOLTAGE
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Response Time |
6000 µs
|
|
Sensors/Transducers Type |
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Termination Type |
CONNECTOR
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GP2A11 with alternatives
Compare GP2A26 with alternatives