GP2A26
vs
GP2A25
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
SHARP CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
WITH CONNECTOR
|
WITH CONNECTOR
|
Measurement Range-Max (mm) |
7 mm
|
7 mm
|
Measurement Range-Min (mm) |
3 mm
|
3 mm
|
Operating Current-Max |
30 mA
|
|
Output Range |
0.40V
|
0.40-4.50V
|
Output Type |
ANALOG VOLTAGE
|
ANALOG VOLTAGE
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Body Breadth |
|
8 mm
|
Body Height |
|
33 mm
|
Body Length or Diameter |
|
9 mm
|
Response Time |
|
1000 µs
|
Termination Type |
|
CONNECTOR
|
|
|
|
Compare GP2A26 with alternatives
Compare GP2A25 with alternatives