GN1J vs UF1J feature comparison

GN1J Diotec Electronics Corp

Buy Now Datasheet

UF1J Continental Device India Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DIOTEC ELECTRONICS CORP CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.7 V
Non-rep Pk Forward Current-Max 40 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount YES YES
Base Number Matches 5 15
Package Description SMB, 2 PIN
Application EFFICIENCY
Breakdown Voltage-Min 600 V
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard TS-16949
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.1 µs
Reverse Test Voltage 600 V
Terminal Form C BEND
Terminal Position DUAL

Compare GN1J with alternatives