Part Details for GN1J by Diotec Electronics Corp
Overview of GN1J by Diotec Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GN1J
GN1J CAD Models
GN1J Part Data Attributes
|
GN1J
Diotec Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
GN1J
Diotec Electronics Corp
Rectifier Diode, 1 Element, 1A, 600V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOTEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES |
Alternate Parts for GN1J
This table gives cross-reference parts and alternative options found for GN1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GN1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S1J-T | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | GN1J vs S1J-T |
S1J | Taitron Components Inc | Check for Price | Rectifier Diode, | GN1J vs S1J |
S1JLWHRQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | GN1J vs S1JLWHRQG |
ERC38-06 | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | GN1J vs ERC38-06 |
AF5A | Surge Components Inc | Check for Price | Rectifier Diode, | GN1J vs AF5A |
SC015-6 | Fuji Electric Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | GN1J vs SC015-6 |
GN1J | Surge Components Inc | Check for Price | Rectifier Diode, | GN1J vs GN1J |
ERA15-06 | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | GN1J vs ERA15-06 |
F5A | Surge Components Inc | Check for Price | Rectifier Diode, | GN1J vs F5A |
S1JLWHRVG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | GN1J vs S1JLWHRVG |