GMSM2-20P-6C4-.125B
vs
GMSM5-20P-6C4-.125B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
LOW PROFILE
LOW PROFILE
Body Breadth
0.218 inch
0.218 inch
Body Depth
0.174 inch
0.174 inch
Body Length
1.448 inch
1.448 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD
GOLD
Contact Finish Termination
GOLD
GOLD
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .094
HOLE .094
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
GOLD
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Termination Type
WIRE
WIRE
Total Number of Contacts
20
20
Base Number Matches
1
1
Compare GMSM2-20P-6C4-.125B with alternatives
Compare GMSM5-20P-6C4-.125B with alternatives