Part Details for GMSM2-20P-6C4-.125B by Glenair Inc
Overview of GMSM2-20P-6C4-.125B by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9125BCPZ | Analog Devices | 16 Bit Dual Signal Proc DAC | |
ADP2125BCDZ-1.26R7 | Analog Devices | 1.26Vout 6MHz Step-Down DC-DC | |
AD9125BCPZRL | Analog Devices | 16 Bit Dual Signal Proc DAC |
Part Details for GMSM2-20P-6C4-.125B
GMSM2-20P-6C4-.125B CAD Models
GMSM2-20P-6C4-.125B Part Data Attributes
|
GMSM2-20P-6C4-.125B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMSM2-20P-6C4-.125B
Glenair Inc
D Microminiature Connector, 20 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.218 inch | |
Body Depth | 0.174 inch | |
Body Length | 1.448 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 20 |
Alternate Parts for GMSM2-20P-6C4-.125B
This table gives cross-reference parts and alternative options found for GMSM2-20P-6C4-.125B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMSM2-20P-6C4-.125B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMSM2-20P-6C3-.125B | D Microminiature Connector, 20 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMSM2-20P-6C4-.125B vs GMSM2-20P-6C3-.125B |
GMSM6-20P-6C4-.125B | D Microminiature Connector, 20 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMSM2-20P-6C4-.125B vs GMSM6-20P-6C4-.125B |
GMSM1-20P-6C3-.125B | D Microminiature Connector, 20 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | GMSM2-20P-6C4-.125B vs GMSM1-20P-6C3-.125B |
GMSM5-20P-6C4-.125B | D Microminiature Connector, 20 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMSM2-20P-6C4-.125B vs GMSM5-20P-6C4-.125B |
GMSM6-20P-6C3-.125B | D Microminiature Connector, 20 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMSM2-20P-6C4-.125B vs GMSM6-20P-6C3-.125B |
GMSM5-20P-6C3-.125B | D Microminiature Connector, 20 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMSM2-20P-6C4-.125B vs GMSM5-20P-6C3-.125B |
GMSM4-20P-6C4-.125B | D Microminiature Connector, 20 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMSM2-20P-6C4-.125B vs GMSM4-20P-6C4-.125B |