GMRB6
vs
GMRB6
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
SIEMENS A G
|
Package Description |
SMD-6
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
Housing |
PLASTIC
|
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
5
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output |
BRIDGE
|
|
Output Type |
VOLTAGE OUTPUT
|
ANALOG VOLTAGE
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TSOP5/6,.11,37
|
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,MAGNETORESISTIVE
|
MAGNETIC FIELD SENSOR,MAGNETORESISTIVE
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
10 mm
|
Body Length or Diameter |
|
2.9 mm
|
Hysteresis |
|
12.5 mT
|
Magnetic Field Range-Max |
|
12.5 mT
|
Magnetic Field Range-Min |
|
6.25 mT
|
Resistance |
|
700 Ω
|
Termination Type |
|
SOLDER
|
|
|
|
Compare GMRB6 with alternatives
Compare GMRB6 with alternatives