Part Details for GMRB6 by Siemens
Overview of GMRB6 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for GMRB6
GMRB6 CAD Models
GMRB6 Part Data Attributes
|
GMRB6
Siemens
Buy Now
Datasheet
|
Compare Parts:
GMRB6
Siemens
Magnetoresistive Sensor, 6.25mT Min, 12.5mT Max, Rectangular, Surface Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Breadth | 10 mm | |
Body Length or Diameter | 2.9 mm | |
Hysteresis | 12.5 mT | |
Magnetic Field Range-Max | 12.5 mT | |
Magnetic Field Range-Min | 6.25 mT | |
Mounting Feature | SURFACE MOUNT | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Resistance | 700 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for GMRB6
This table gives cross-reference parts and alternative options found for GMRB6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMRB6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMRS6 | Magnetoresistive Sensor, 6.25mT Min, 18.75mT Max, Rectangular, Surface Mount, SO-6 | Infineon Technologies AG | GMRB6 vs GMRS6 |