GMPM4-D112PT20F2-460S
vs
GMPM6-D112PT20F2-460S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Body Breadth
0.315 inch
0.315 inch
Body Depth
0.232 inch
0.232 inch
Body Length
1.185 inch
1.185 inch
Body/Shell Style
PLUG
PLUG
Cable Types
NEMA HP3-ETB
NEMA HP3-ETB
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
BERYLLIUM COPPER/BRASS
BERYLLIUM COPPER/BRASS
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.78 N
2.78 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Option 2
JACKSCREW
JACKSCREW
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
WITH CABLE ASSEMBLY
WITH CABLE ASSEMBLY
Plating Thickness
50u inch
50u inch
Rated Current (Signal)
3 A
3 A
Shell Finish
ANODIZED BLACK
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
D
D
Termination Type
WIRE
WIRE
Total Number of Contacts
2
2
Base Number Matches
1
1
Compare GMPM4-D112PT20F2-460S with alternatives
Compare GMPM6-D112PT20F2-460S with alternatives