GMPM4-D112PT20F2-460S vs GMPM2-D112PT20E2-460S feature comparison

GMPM4-D112PT20F2-460S Glenair Inc

Buy Now Datasheet

GMPM2-D112PT20E2-460S Glenair Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Body Breadth 0.315 inch 0.315 inch
Body Depth 0.232 inch 0.232 inch
Body Length 1.185 inch 1.185 inch
Body/Shell Style PLUG PLUG
Cable Types NEMA HP3-ETB NEMA HP3-EB
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL GOLD (50) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER/BRASS BERYLLIUM COPPER/BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 JACKSCREW JACKSCREW
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option WITH CABLE ASSEMBLY WITH CABLE ASSEMBLY
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Shell Finish ANODIZED BLACK NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size D D
Termination Type WIRE WIRE
Total Number of Contacts 2 2
Base Number Matches 1 1

Compare GMPM4-D112PT20F2-460S with alternatives

Compare GMPM2-D112PT20E2-460S with alternatives