GMPM3-G103RT8-18E2-460B vs GMPM5-G103RT818E7-460B feature comparison

GMPM3-G103RT8-18E2-460B Glenair Inc

Buy Now Datasheet

GMPM5-G103RT818E7-460B Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.351 inch 0.351 inch
Body Depth 0.234 inch 0.234 inch
Body Length 1.435 inch 1.435 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types NEMA HP3-EB NEMA HP3-EB
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Arrangement S6P6 S6P6
Contact Finish Mating AU ON NI GOLD (50) OVER NICKEL
Contact Gender MALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mixed Contacts YES YES
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size G G
Termination Type WIRE WIRE
Total Number of Contacts 12 24
Base Number Matches 1 1
Pbfree Code Yes
Contact Finish Termination GOLD OVER NICKEL
Contact Material BERYLLIUM COPPER/BRASS
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option WITH CABLE ASSEMBLY
Shell Finish GOLD

Compare GMPM3-G103RT8-18E2-460B with alternatives

Compare GMPM5-G103RT818E7-460B with alternatives