GMPM3-G103RT8-18E2-460B
vs
GMPM2-G103RT818E7-460B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.351 inch
0.351 inch
Body Depth
0.234 inch
0.234 inch
Body Length
1.435 inch
1.435 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Cable Types
NEMA HP3-EB
NEMA HP3-EB
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Arrangement
S6P6
S6P6
Contact Finish Mating
AU ON NI
GOLD (50) OVER NICKEL
Contact Gender
MALE
FEMALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Empty Shell
NO
NO
Filter Feature
NO
NO
Insertion Force-Max
2.78 N
2.78 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
Mixed Contacts
YES
YES
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Plating Thickness
50u inch
50u inch
Rated Current (Signal)
3 A
3 A
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
G
G
Termination Type
WIRE
WIRE
Total Number of Contacts
12
24
Base Number Matches
1
1
Pbfree Code
Yes
Contact Finish Termination
GOLD OVER NICKEL
Contact Material
BERYLLIUM COPPER/BRASS
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Option
WITH CABLE ASSEMBLY
Shell Finish
NICKEL
Compare GMPM3-G103RT8-18E2-460B with alternatives
Compare GMPM2-G103RT818E7-460B with alternatives