GMG04X7R823K10NT-50
vs
CE0402A-823-K010RCW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
RCD COMPONENTS INC
Package Description
, 0402
, 0402
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
Capacitance
0.082 µF
0.082 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.55 mm
0.6 mm
JESD-609 Code
e3
e3
Length
1 mm
1 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Reference Standard
AEC-Q200
Size Code
0402
0402
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
Compare GMG04X7R823K10NT-50 with alternatives
Compare CE0402A-823-K010RCW with alternatives