CE0402A-823-K010RCW RCD Components IncBuy Now Datasheet |
C0402X7R100-823KGU VENKEL LTDBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | RCD COMPONENTS INC | VENKEL LTD |
Package Description | , 0402 | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 0.082 µF | 0.082 µF |
Capacitor Type | CERAMIC CAPACITOR | CERAMIC CAPACITOR |
Dielectric Material | CERAMIC | CERAMIC |
Height | 0.6 mm | 0.635 mm |
JESD-609 Code | e3 | e4 |
Length | 1 mm | 1 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Multilayer | Yes | Yes |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Positive Tolerance | 10% | 10% |
Rated (DC) Voltage (URdc) | 10 V | 10 V |
Size Code | 0402 | 0402 |
Surface Mount | YES | YES |
Temperature Characteristics Code | X7R | X7R |
Temperature Coefficient | 15% ppm/°C | 15% ppm/°C |
Terminal Finish | Matte Tin (Sn) | GOLD OVER NICKEL |
Terminal Shape | WRAPAROUND | WRAPAROUND |
Width | 0.5 mm | 0.5 mm |
Base Number Matches | 1 | 1 |
HTS Code | 8532.24.00.20 | |
Packing Method | TR, Paper, 13 Inch | |