GME.050 vs 218.050XP feature comparison

GME.050 Conquer Electronics Co Ltd

Buy Now Datasheet

218.050XP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CONQUER ELECTRONICS CO LTD LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BOX BULK; TAPE AND REEL
Pre-arcing Time-Min 5000 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.05 A 0.05 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CCC; CE; CSA; IEC; KTL; SEMKO; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Joule Integral-Nom

Compare GME.050 with alternatives

Compare 218.050XP with alternatives