GMC-5-R
vs
GMC-5ABK1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
EATON CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.20
|
|
Blow Characteristic |
MEDIUM TIME DELAY
|
MEDIUM
|
Body Height |
20 mm
|
|
Body Length or Diameter |
5 mm
|
20 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
5 A
|
5 A
|
Rated Voltage(AC) |
125 V
|
|
Reference Standard |
CE; CSA; UL
|
UL, CSA, MITI, CCC
|
Surface Mount |
NO
|
|
Terminal Finish |
Nickel (Ni)
|
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
2
|
Fuse Size |
|
5x20mm
|
|
|
|
Compare GMC-5ABK1 with alternatives