GMC-5ABK1
vs
BK1-GMC-5-R
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Blow Characteristic |
MEDIUM
|
TIME DELAY
|
Body Length or Diameter |
20 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
5x20mm
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
5 A
|
5 A
|
Reference Standard |
UL, CSA, MITI, CCC
|
CSA; KC; MITI; UL
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Eaton
|
Additional Feature |
|
PRE ARCHING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT
|
Body Height |
|
20 mm
|
Joule Integral-Nom |
|
58 J
|
Mounting Feature |
|
INLINE/HOLDER
|
Packing Method |
|
BAG
|
Rated Voltage(AC) |
|
125 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Nickel (Ni)
|
|
|
|
Compare BK1-GMC-5-R with alternatives