GMC-400MA vs BK/GMC-400-R feature comparison

GMC-400MA Eaton Corporation

Buy Now Datasheet

BK/GMC-400-R Eaton Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic MEDIUM TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; UL CSA; KC; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 7 2
Package Description ROHS COMPLIANT
Factory Lead Time 12 Weeks
Additional Feature PRE ARCHING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT
Joule Integral-Nom
Packing Method BOX

Compare GMC-400MA with alternatives

Compare BK/GMC-400-R with alternatives