GMC-400MA vs GMC-400-R feature comparison

GMC-400MA Cooper Industries

Buy Now Datasheet

GMC-400-R Eaton Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER INDUSTRIES EATON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic MEDIUM TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; UL CSA; KC; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 2 1
Factory Lead Time 12 Weeks
Additional Feature PRE ARCHING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT
Fuse Size 5x20mm
Joule Integral-Nom

Compare GMC-400-R with alternatives