GMC-125MA vs BK/GMC-125-R feature comparison

GMC-125MA Eaton Corporation

Buy Now Datasheet

BK/GMC-125-R Eaton Bussmann

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer EATON CORP COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic MEDIUM TIME DELAY MEDIUM TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 35 A 35 A
Rated Current 0.125 A 0.125 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 7 2
Package Description ROHS COMPLIANT
Joule Integral-Nom
Packing Method BOX

Compare GMC-125MA with alternatives

Compare BK/GMC-125-R with alternatives