Part Details for GMC-125MA by Eaton Corporation
Overview of GMC-125MA by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC-125MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67546362
|
Verical | Fuse Cartridge Medium Time Delay Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1312 | Americas - 980 |
|
$4.2909 / $5.6437 | Buy Now |
Part Details for GMC-125MA
GMC-125MA CAD Models
GMC-125MA Part Data Attributes
|
GMC-125MA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GMC-125MA
Eaton Corporation
Electric Fuse, Medium Time Delay Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, 5x20mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for GMC-125MA
This table gives cross-reference parts and alternative options found for GMC-125MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC-125MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BK1/GMC-125-R | Eaton Corporation | Check for Price | Electric Fuse, Medium Time Delay Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | GMC-125MA vs BK1/GMC-125-R |
BK/GMC-125-R | Eaton Bussmann | $1.7371 | MEDIUM TIME DELAY BLOW ELECTRIC FUSE, 0.125A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | GMC-125MA vs BK/GMC-125-R |
BK/GMC-125-R | Eaton Corporation | Check for Price | Electric Fuse, Medium Time Delay Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | GMC-125MA vs BK/GMC-125-R |
TR2-GMC-125MA | Eaton Corporation | Check for Price | Electric Fuse, Time Lag Blow, 0.125A, 35A (IR), 5x20mm, | GMC-125MA vs TR2-GMC-125MA |
BK-GMC-125-R | Eaton Corporation | Check for Price | FUSE GLASS 125MA 250VAC 5X20MM | GMC-125MA vs BK-GMC-125-R |
GMC-125-R | Eaton Corporation | Check for Price | Electric Fuse, Time Lag Blow, 0.125A, 35A (IR), 5x20mm, | GMC-125MA vs GMC-125-R |
TR2/GMC-125-R | Eaton Corporation | Check for Price | Electric Fuse, Medium Time Delay Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | GMC-125MA vs TR2/GMC-125-R |