GM76C512LLFW-70 vs W24512AT-20 feature comparison

GM76C512LLFW-70 Goldstar Electron Co Ltd

Buy Now Datasheet

W24512AT-20 Winbond Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD WINBOND ELECTRONICS CORP
Reach Compliance Code unknown not_compliant
Access Time-Max 70 ns 20 ns
JESD-30 Code R-PDSO-G32 R-PDSO-G32
Memory Density 524288 bit 524288 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 32 32
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX8 64KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V 4.5 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 1
Rohs Code No
Part Package Code TSOP1
Package Description TSOP1-32
Pin Count 32
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
I/O Type COMMON
JESD-609 Code e0
Length 18.4 mm
Package Equivalence Code TSSOP32,.8,20
Seated Height-Max 1.2 mm
Standby Current-Max 0.01 A
Supply Current-Max 0.16 mA
Terminal Finish TIN LEAD
Terminal Pitch 0.5 mm
Width 8 mm

Compare GM76C512LLFW-70 with alternatives

Compare W24512AT-20 with alternatives