GM76C512LLFW-70
vs
KM68512ALG-4L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code
unknown
unknown
Access Time-Max
70 ns
45 ns
JESD-30 Code
R-PDSO-G32
R-PDSO-G32
Memory Density
524288 bit
524288 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
32
32
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64KX8
64KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Voltage-Min
2 V
2 V
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Pbfree Code
No
Rohs Code
No
Part Package Code
SOIC
Package Description
SOP, SOP32,.56
Pin Count
32
ECCN Code
EAR99
HTS Code
8542.32.00.41
I/O Type
COMMON
JESD-609 Code
e0
Length
20.47 mm
Package Equivalence Code
SOP32,.56
Seated Height-Max
3 mm
Standby Current-Max
0.00001 A
Supply Current-Max
0.07 mA
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
11.43 mm
Compare GM76C512LLFW-70 with alternatives
Compare KM68512ALG-4L with alternatives