GM71VS16163CT-7
vs
MT4LC1M16H5TG-7TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LG SEMICON CO LTD
MICRON TECHNOLOGY INC
Reach Compliance Code
unknown
unknown
Access Mode
FAST PAGE WITH EDO
FAST PAGE WITH EDO
Access Time-Max
70 ns
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
RAS ONLY/CAS BEFORE RAS REFRESH
JESD-30 Code
R-PDSO-J42
R-PDSO-G44
Memory Density
16777216 bit
16777216 bit
Memory IC Type
EDO DRAM
EDO DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
42
44
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1MX16
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
TSOP2
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
3.47 V
Supply Voltage-Min (Vsup)
3 V
3.13 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Part Package Code
TSOP
Package Description
TSOP2,
Pin Count
50/44
ECCN Code
EAR99
HTS Code
8542.32.00.02
JESD-609 Code
e0
Length
20.95 mm
Output Characteristics
3-STATE
Refresh Cycles
1024
Seated Height-Max
1.2 mm
Terminal Finish
TIN LEAD
Terminal Pitch
0.8 mm
Width
10.16 mm
Compare GM71VS16163CT-7 with alternatives
Compare MT4LC1M16H5TG-7TR with alternatives