GM71VS16163CT-7 vs HY51V16164CSLTC-70 feature comparison

GM71VS16163CT-7 LG Semicon Co Ltd

Buy Now Datasheet

HY51V16164CSLTC-70 SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LG SEMICON CO LTD SK HYNIX INC
Reach Compliance Code unknown compliant
Access Mode FAST PAGE WITH EDO FAST PAGE WITH EDO
Access Time-Max 70 ns 70 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
JESD-30 Code R-PDSO-J42 R-PDSO-G44
Memory Density 16777216 bit 16777216 bit
Memory IC Type EDO DRAM EDO DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 42 44
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Rohs Code No
Part Package Code TSOP2
Package Description TSOP2, TSOP44/50,.46,32
Pin Count 50
ECCN Code EAR99
HTS Code 8542.32.00.02
I/O Type COMMON
JESD-609 Code e0
Length 20.95 mm
Output Characteristics 3-STATE
Package Equivalence Code TSOP44/50,.46,32
Refresh Cycles 4096
Seated Height-Max 1.2 mm
Self Refresh YES
Standby Current-Max 0.0002 A
Supply Current-Max 0.1 mA
Terminal Finish TIN LEAD
Terminal Pitch 0.8 mm
Width 10.16 mm

Compare GM71VS16163CT-7 with alternatives

Compare HY51V16164CSLTC-70 with alternatives