GM71C1000BJ-60
vs
TC511001AJ-10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
Access Mode
FAST PAGE
NIBBLE
Access Time-Max
60 ns
100 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code
R-PDSO-J20
R-PDSO-J20
Memory Density
1048576 bit
1048576 bit
Memory IC Type
FAST PAGE DRAM
NIBBLE MODE DRAM
Memory Width
1
1
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
20
20
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Organization
1MX1
1MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
512
512
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
J BEND
J BEND
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
20
ECCN Code
EAR99
HTS Code
8542.32.00.02
JESD-609 Code
e0
Length
17.15 mm
Operating Temperature-Max
70 °C
Operating Temperature-Min
Seated Height-Max
3.55 mm
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
7.7 mm
Compare GM71C1000BJ-60 with alternatives
Compare TC511001AJ-10 with alternatives