GM71C1000BJ-60 vs MCM511000BJ60R2 feature comparison

GM71C1000BJ-60 Goldstar Electron Co Ltd

Buy Now Datasheet

MCM511000BJ60R2 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code unknown unknown
Access Mode FAST PAGE
Access Time-Max 60 ns 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PDSO-J20 R-PDSO-J20
Memory Density 1048576 bit 1048576 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 1 1
Number of Functions 1
Number of Ports 1
Number of Terminals 20 20
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS
Organization 1MX1 1MX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512 512
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form J BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 2 3
Rohs Code No
Package Description SOJ, SOJ20/26,.34
I/O Type SEPARATE
JESD-609 Code e0
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Equivalence Code SOJ20/26,.34
Power Supplies 5 V
Standby Current-Max 0.001 A
Supply Current-Max 0.09 mA
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare GM71C1000BJ-60 with alternatives