GLDB01A4J-4C319
vs
GLDB01A4J-2C316
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Type |
LEVER
|
LEVER
|
Body Breadth |
30 mm
|
30 mm
|
Body Height |
58.5 mm
|
58.5 mm
|
Body Length or Diameter |
30.5 mm
|
30.5 mm
|
Contact (AC) Max Rating R Load |
6A@120VAC
|
6A@120VAC
|
Contact Current(AC)-Max |
6 A
|
6 A
|
Contact Current(DC)-Max |
0.55 A
|
0.55 A
|
Contact (DC) Max Rating R Load |
.55A@125VDC
|
.55A@125VDC
|
Contact Voltage(AC)-Max |
120 V
|
120 V
|
Contact Voltage(DC)-Max |
125 V
|
125 V
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
120 N
|
120 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Sealing |
IP66
|
IP66
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GLDB01A4J-4C319 with alternatives
Compare GLDB01A4J-2C316 with alternatives