GL41G vs CR1F-040GPPTIN/LEAD feature comparison

GL41G Gulfsemi

Buy Now Datasheet

CR1F-040GPPTIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GULF SEMICONDUCTOR LTD CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.3 V
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 10 1
HTS Code 8541.10.00.80
Date Of Intro 2018-09-26
Additional Feature HIGH RELIABILITY
Application FAST RECOVERY
Breakdown Voltage-Min 400 V
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.15 µs
Reverse Test Voltage 400 V
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare GL41G with alternatives

Compare CR1F-040GPPTIN/LEAD with alternatives