CR1F-040GPPTIN/LEAD
vs
GL34G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
DACO SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.70
Date Of Intro
2018-09-26
Additional Feature
HIGH RELIABILITY
LOW LEAKAGE CURRENT
Application
FAST RECOVERY
GENERAL PURPOSE
Breakdown Voltage-Min
400 V
400 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
1.1 V
JEDEC-95 Code
DO-41
DO-213AA
JESD-30 Code
O-PALF-W2
O-PELF-R2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
30 A
10 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
1 A
0.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
400 V
400 V
Reverse Current-Max
5 µA
5 µA
Reverse Recovery Time-Max
0.15 µs
Reverse Test Voltage
400 V
400 V
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
18
Package Description
MELF-2
Compare CR1F-040GPPTIN/LEAD with alternatives