GL3HD43 vs HLMP-1340-G0000 feature comparison

GL3HD43 Sharp Corp

Buy Now Datasheet

HLMP-1340-G0000 Hewlett Packard Co

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SHARP CORP HEWLETT PACKARD CO
Reach Compliance Code unknown unknown
Color RED HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
JESD-609 Code e0
Lens Type TRANSPARENT
Luminous Intensity-Nom 25.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.1 mm
Packing Method BULK
Peak Wavelength 635 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO
T-code T-1 T-1
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Base Number Matches 1 4
HTS Code 8541.40.20.00

Compare GL3HD43 with alternatives

Compare HLMP-1340-G0000 with alternatives