GL3HD43 vs HLMP-1320-G00A1 feature comparison

GL3HD43 Sharp Corp

Buy Now Datasheet

HLMP-1320-G00A1 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP AGILENT TECHNOLOGIES INC
Reach Compliance Code unknown unknown
Color RED HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
JESD-609 Code e0 e0
Lens Type TRANSPARENT UNTINTED NONDIFFUSED
Luminous Intensity-Nom 25.0 mcd 30.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.1 mm 4.445 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 635 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Base Number Matches 1 3
HTS Code 8541.40.20.00
Color@Wavelength Orange-Red
Forward Voltage-Max 2.4 V
Reverse Voltage-Max 5 V
Viewing Angle 45 deg

Compare GL3HD43 with alternatives

Compare HLMP-1320-G00A1 with alternatives