GKU6R000
vs
GKU60010
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SPRAGUE-GOODMAN ELECTRONICS INC
SPRAGUE-GOODMAN ELECTRONICS INC
Package Description
, 2320
, 2220
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.30.00.10
8532.30.00.10
Adjuster Orientation
VERTICAL
Capacitance-Max
8 pF
60 pF
Capacitance-Min
2 pF
12 pF
Capacitor Type
VARIABLE CAPACITOR
VARIABLE CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
5.5 mm
5.8 mm
Length
5.8 mm
5.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Package Style
Radial
Radial
Rated (DC) Voltage (URdc)
250 V
250 V
Size Code
2320
2220
Surface Mount
NO
Terminal Pitch
5 mm
5.8 mm
Terminal Shape
LUG
Width
5.2 mm
5 mm
Base Number Matches
1
1
Manufacturer Series
GKU
Series
GK
Compare GKU6R000 with alternatives
Compare GKU60010 with alternatives