GKG30068 vs GKG6R067 feature comparison

GKG30068 Sprague-Goodman

Buy Now Datasheet

GKG6R067 Sprague-Goodman

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SPRAGUE-GOODMAN ELECTRONICS INC SPRAGUE-GOODMAN ELECTRONICS INC
Package Description , 2816 , 2816
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Category CO2 Kg 3.6 3.6
Compliance Temperature Grade Commercial Extended: -25C to +85C Commercial Extended: -25C to +85C
Candidate List Date 2008-10-28 2008-10-28
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V2.03a CMRT V2.03a
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 30 pF 6 pF
Capacitance-Min 6.5 pF 2 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.9 mm 2.7 mm
Length 7 mm 7 mm
Manufacturer Series GKG GKG
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style SMT SMT
Packing Method TR TR
Rated (DC) Voltage (URdc) 100 V 100 V
Series GKG SERIES(REEL) GKG SERIES(REEL)
Size Code 2816 2816
Surface Mount YES YES
Terminal Shape GULL WING GULL WING
Width 4 mm 4 mm
Base Number Matches 1 1

Compare GKG30068 with alternatives

Compare GKG6R067 with alternatives