Part Details for GKG30068 by Sprague-Goodman
Overview of GKG30068 by Sprague-Goodman
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GKG30068
GKG30068 CAD Models
GKG30068 Part Data Attributes
|
GKG30068
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GKG30068
Sprague-Goodman
CAPACITOR, VARIABLE, CERAMIC, 100V, 6.5pF - 30pF, VERTICAL ADJUSTER, SURFACE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , 2816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 30 pF | |
Capacitance-Min | 6.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.9 mm | |
Length | 7 mm | |
Manufacturer Series | GKG | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | GKG SERIES(REEL) | |
Size Code | 2816 | |
Surface Mount | YES | |
Terminal Shape | GULL WING | |
Width | 4 mm |
Alternate Parts for GKG30068
This table gives cross-reference parts and alternative options found for GKG30068. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GKG30068, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GKG50H27 | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT | Sprague-Goodman | GKG30068 vs GKG50H27 |
GKG3R028 | CAPACITOR, VARIABLE, CERAMIC, 100V, 1.4pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT | Sprague-Goodman | GKG30068 vs GKG3R028 |
GKG50H67 | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT | Sprague-Goodman | GKG30068 vs GKG50H67 |
GKG30067 | CAPACITOR, VARIABLE, CERAMIC, 100V, 6.5pF - 30pF, VERTICAL ADJUSTER, SURFACE MOUNT | Sprague-Goodman | GKG30068 vs GKG30067 |
GKG10028 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | Sprague-Goodman | GKG30068 vs GKG10028 |
GKG10066 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | Sprague-Goodman | GKG30068 vs GKG10066 |
GKG6R067 | CAPACITOR, VARIABLE, CERAMIC, 100V, 2pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT | Sprague-Goodman | GKG30068 vs GKG6R067 |
GKG50H66 | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT | Sprague-Goodman | GKG30068 vs GKG50H66 |