GIB2404HE3_A/I
vs
FESB8DT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
SENSITRON SEMICONDUCTOR
Package Description
D2PAK-3/2
R-PSSO-G2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Date Of Intro
2019-07-04
Additional Feature
FREE WHEELING DIODE
LOW POWER LOSS, FREE WHEELING DIODE
Application
EFFICIENCY
EFFICIENCY
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.975 V
JEDEC-95 Code
TO-263AB
TO-263AB
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Non-rep Pk Forward Current-Max
125 A
125 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-50 °C
Output Current-Max
8 A
8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.035 µs
0.035 µs
Reverse Test Voltage
200 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
6
Pbfree Code
No
Part Package Code
D2PAK
Pin Count
4
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Compare GIB2404HE3_A/I with alternatives
Compare FESB8DT with alternatives