GHS102M080-2525
vs
LGN1K102M2
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
GEMMY ELECTRO CO LTD
|
GEMMY ELECTRO CO LTD
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
8532.22.00.40
|
Capacitance |
1000 µF
|
1000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
25 mm
|
25 mm
|
Dielectric Material |
ALUMINUM
|
ALUMINUM
|
Length |
25 mm
|
25 mm
|
Manufacturer Series |
GHS(80V)
|
LGN(1K,25)
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
80 V
|
80 V
|
Series |
GHS(80V)
|
LGN(1K,25)
|
Terminal Pitch |
10 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GHS102M080-2525 with alternatives
Compare LGN1K102M2 with alternatives