Part Details for LGN1K102M2 by Gemmy Electronics Co Ltd
Overview of LGN1K102M2 by Gemmy Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGN1K102M2
LGN1K102M2 CAD Models
LGN1K102M2 Part Data Attributes
|
LGN1K102M2
Gemmy Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LGN1K102M2
Gemmy Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1000uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GEMMY ELECTRO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Manufacturer Series | LGN(1K,25) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Series | LGN(1K,25) |
Alternate Parts for LGN1K102M2
This table gives cross-reference parts and alternative options found for LGN1K102M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN1K102M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHS102M080-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1000uF | Gemmy Electronics Co Ltd | LGN1K102M2 vs GHS102M080-2525 |
NRLMW102M80V25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | LGN1K102M2 vs NRLMW102M80V25X25 |
GHS1K102M2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1000uF | Gemmy Electronics Co Ltd | LGN1K102M2 vs GHS1K102M2525 |
R289H080105M2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1000uF | TDK Epcos | LGN1K102M2 vs R289H080105M2525 |