GFSH435M94H
vs
TPCM-120-02-S-Q-8-RA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
SAMTEC INC
Reach Compliance Code
unknown
compliant
Additional Feature
COMPACTIBLE CONTACTS: MDS20G3N; MDS16G3N
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYAMIDE
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mixed Contacts
YES
YES
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
48
48
UL Flammability Code
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Material
PHOSPHOR BRONZE
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare GFSH435M94H with alternatives
Compare TPCM-120-02-S-Q-8-RA with alternatives