TPCM-120-02-S-Q-8-RA vs GFSH435M94B feature comparison

TPCM-120-02-S-Q-8-RA Samtec Inc

Buy Now Datasheet

GFSH435M94B Amphenol Positronic

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC POSITRONIC INDUSTRIES INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER PRESS FIT
Total Number of Contacts 48 48
Base Number Matches 1 1
Additional Feature COMPACTIBLE CONTACTS: MDS20G3N; MDS16G3N
UL Flammability Code 94V-0

Compare TPCM-120-02-S-Q-8-RA with alternatives

Compare GFSH435M94B with alternatives