GFP50N03 vs PHX15N06E feature comparison

GFP50N03 Vishay Semiconductors

Buy Now Datasheet

PHX15N06E Philips Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer GENERAL SEMICONDUCTOR INC PHILIPS SEMICONDUCTORS
Package Description FLANGE MOUNT, R-PSFM-T3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 50 A 13 A
Drain-source On Resistance-Max 0.013 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 25 W 25 W
Pulsed Drain Current-Max (IDM) 100 A
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 2 2

Compare GFP50N03 with alternatives