GF397M1JI25 vs SL063M0390L5F31225 feature comparison

GF397M1JI25 Man Yue Technology Holdings Ltd

Buy Now Datasheet

SL063M0390L5F31225 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAN YUE ELECTRONICS CO LTD YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 390 µF 390 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 96 mΩ 156 mΩ
Length 25 mm 25 mm
Manufacturer Series GF(63V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 784 mA 688 mA
Series GF(63V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes
Mounting Feature THROUGH HOLE MOUNT
Packing Method Bulk
Surface Mount NO
Terminal Shape WIRE

Compare GF397M1JI25 with alternatives

Compare SL063M0390L5F31225 with alternatives