GF397M1JI25
vs
EKY-630EBD391MK25S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MAN YUE ELECTRONICS CO LTD
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
390 µF
390 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
12.5 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
ESR
96 mΩ
Length
25 mm
25 mm
Manufacturer Series
GF(63V)
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Ripple Current
784 mA
950 mA
Series
GF(63V)
Terminal Pitch
5 mm
5 mm
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Leakage Current
0.2457 mA
Mounting Feature
THROUGH HOLE MOUNT
Packing Method
BULK
Surface Mount
NO
Tan Delta
0.09
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Compare GF397M1JI25 with alternatives
Compare EKY-630EBD391MK25S with alternatives