GF2G278M64110SB vs ERWF401LGC272MCD0N feature comparison

GF2G278M64110SB Samwha Electronics

Buy Now Datasheet

ERWF401LGC272MCD0N Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BOX
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 7100 mA 9800 mA
Surface Mount NO NO
Tan Delta 0.2 0.25
Terminal Finish TIN
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Leakage Current 5 mA

Compare GF2G278M64110SB with alternatives

Compare ERWF401LGC272MCD0N with alternatives